SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8482

RoHS

Date/Lot Code

Each
1+
$18.740
10+
$15.700
25+
$14.660
50+
$14.210
100+
$13.380
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
58Y3761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.270
10+
$5.380
25+
$5.070
50+
$4.860
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
70AK6872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.140
25+
$1.070
50+
$1.060
100+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
10.5A
Shielded
13.3A
SRP7050WA Series
-
0.0205ohm
± 20%
7.9mm
7.3mm
5.2mm
70AK6840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$1.960
25+
$1.840
50+
$1.720
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
10.3A
Shielded
14A
SRP1050WA Series
-
0.0205ohm
± 20%
11mm
10mm
5.1mm
33AK7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.431
25+
$0.404
50+
$0.371
100+
$0.338
More Pricing...
Min: 5 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
0.0205ohm
± 20%
2mm
1.6mm
0.8mm
51AH5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.720
10+
$4.720
25+
$4.720
50+
$4.720
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
15.5A
Shielded
19A
MPXV Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
51AH5073

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
47µH
15.5A
Shielded
19A
MPXV Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
73AH9045

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
2000+
$4.080
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Min: 200 / Mult: 200
15µH
12.5A
Shielded
27A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
0.0205ohm
± 20%
17.6mm
16.9mm
6.7mm
04P1968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.660
Min: 500 / Mult: 500
7.8µH
10A
Shielded
18A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
09J3038

RoHS

Each (Supplied on Cut Tape)
25+
$0.699
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2.2µH
2.3A
Shielded
2.1A
SRU5018 Series
5.2mm x 5.2mm x 1.8mm
0.0205ohm
± 30%
5.2mm
5.2mm
1.8mm
49Y7913

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
240nH
4.7A
Shielded
5.1A
IHHP-0806AZ-01 Series
2mm x 1.6mm x 1mm
0.0205ohm
± 20%
2mm
1.6mm
1mm
06X7879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.620
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
87X9506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$2.250
25+
$2.110
50+
$1.910
100+
$1.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
53Y3747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
240nH
4.7A
Shielded
5.1A
IHHP-0806AZ-01 Series
2mm x 1.6mm x 1mm
0.0205ohm
± 20%
2mm
1.6mm
1mm
61AC6017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.840
Min: 1000 / Mult: 200
15µH
12.5A
Shielded
23A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
0.0205ohm
± 20%
17.7mm
17.2mm
7mm
73AH9044

RoHS

Each (Supplied on Cut Tape)
100+
$5.910
Min: 200 / Mult: 200
Min: 200 / Mult: 200
15µH
12.5A
Shielded
27A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
0.0205ohm
± 20%
17.6mm
16.9mm
6.7mm
72AK7833

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
8.2µH
10.3A
Shielded
14A
SRP1050WA Series
-
0.0205ohm
± 20%
11mm
10mm
5.1mm
72AK7897

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.756
5000+
$0.739
10000+
$0.683
20000+
$0.636
30000+
$0.593
More Pricing...
Min: 800 / Mult: 800
4.7µH
10.5A
Shielded
13.3A
SRP7050WA Series
-
0.0205ohm
± 20%
7.9mm
7.3mm
5.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK