Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L470
Newark Part No.51AH5073
Product RangeMPXV Series
Also Known AsUPI2X12213V470
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 400+ | $12.480 |
| 800+ | $12.110 |
| 1600+ | $11.740 |
| 2400+ | $11.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 50
Multiple: 50
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L470
Newark Part No.51AH5073
Product RangeMPXV Series
Also Known AsUPI2X12213V470
Technical Datasheet
Inductance47µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)19A
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0205ohm
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
19A
Inductor Case / Package
-
DC Resistance Max
0.0205ohm
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.5A
Product Range
MPXV Series
Power Inductor Case
22.5mm x 22mm x 13mm
Inductance Tolerance
± 20%
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L470
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate