15.5A SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$4.280
25+
$4.200
50+
$4.100
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.5A
Shielded
17A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
6350µohm
± 20%
12.1mm
11.4mm
9.5mm
53K4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.550
25+
$1.450
50+
$1.340
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
680nH
15.5A
Shielded
25A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
5.5mohm
± 20%
6.86mm
6.47mm
3mm
65AH8482

RoHS

Date/Lot Code

Each
1+
$21.310
10+
$18.280
25+
$17.230
50+
$16.790
100+
$15.960
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
22.5mm x 22mm x 13mm
-
0.0205ohm
± 20%
22.5mm
22mm
13mm
62AJ7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.560
10+
$4.730
25+
$4.500
50+
$4.280
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPI-F1010 Series
11.9mm x 11mm x 9.7mm
-
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
52X6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.210
10+
$14.970
25+
$14.160
50+
$13.100
100+
$12.020
Min: 1 / Mult: 1
33µH
15.5A
Shielded
10.5A
IHLP-8787MZ-5A Series
-
-
0.0154ohm
± 20%
22.48mm
22mm
13mm
80AH9801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.889
250+
$0.682
500+
$0.613
1000+
$0.556
5000+
$0.508
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
15.5A
Shielded
21A
MC SDB Series
5.5mm x 5mm x 3mm
-
4520µohm
± 20%
5.5mm
5mm
3mm
64AH4337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.556
5000+
$0.508
Min: 2500 / Mult: 2500
220nH
15.5A
Shielded
21A
MC SDB Series
5.5mm x 5mm x 3mm
-
4520µohm
± 20%
5.5mm
5mm
3mm
45AJ0681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$5.580
25+
$5.310
50+
$5.060
100+
$4.780
More Pricing...
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPIAIG-Q1010 Series
11.9mm x 11mm x 9.7mm
-
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
16AM5806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$5.340
25+
$4.740
50+
$4.250
100+
$3.870
Min: 1 / Mult: 1
4.7µH
15.5A
Shielded
21.35A
WE-LHCA Series
-
-
8600µohm
± 20%
13.45mm
12.6mm
6.3mm
13AM6455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.640
25+
$2.540
50+
$2.380
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
PA2244.XXXNLT Series
-
-
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
43Y4379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
10+
$0.559
25+
$0.559
50+
$0.559
100+
$0.559
More Pricing...
Min: 1 / Mult: 1
680nH
15.5A
Shielded
25A
HCMA0703 Series
7.1mm x 6.8mm x 3mm
-
5.5mohm
± 20%
7.1mm
6.8mm
3mm
61AC5906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.166
10+
$0.166
25+
$0.166
50+
$0.166
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
220nH
15.5A
Shielded
21A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
-
0.0044ohm
± 30%
6mm
5.4mm
3mm
51AH5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.720
10+
$4.720
25+
$4.720
50+
$4.720
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
15.5A
Shielded
19A
MPXV Series
22.5mm x 22mm x 13mm
-
0.0205ohm
± 20%
22.5mm
22mm
13mm
51AH5073

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
47µH
15.5A
Shielded
19A
MPXV Series
22.5mm x 22mm x 13mm
-
0.0205ohm
± 20%
22.5mm
22mm
13mm
14P9681

RoHS

Each (Supplied on Cut Tape)
100+
$1.780
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
720nH
15.5A
Shielded
20A
PM7232S Series
7.8mm x 7mm x 3.9mm
-
5.5mohm
± 20%
7.8mm
7mm
3.9mm
23K7899

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.935
4000+
$0.918
Min: 2000 / Mult: 2000
680nH
15.5A
Shielded
25A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
5.5mohm
± 20%
6.86mm
6.47mm
3mm
73AH9243

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
680nH
15.5A
Shielded
25A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
5500µohm
± 20%
7.3mm
6.6mm
2.8mm
23K7898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.390
Min: 2000 / Mult: 2000
680nH
15.5A
Shielded
25A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
5.5mohm
± 20%
6.86mm
6.47mm
3mm
64X8739

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.976
2000+
$0.886
4000+
$0.796
6000+
$0.767
10000+
$0.750
Min: 1000 / Mult: 1000
680nH
15.5A
Shielded
25A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
5.5mohm
± 20%
7.3mm
6.6mm
2.8mm
61AC5942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.010
Min: 5000 / Mult: 1000
680nH
15.5A
Shielded
25A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
5.5mohm
± 20%
7.6mm
6.9mm
3mm
75AJ2627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.440
25+
$3.310
50+
$3.170
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
470nH
15.5A
Shielded
44.7A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
3330µohm
± 20%
9.7mm
8.5mm
3mm
91AK5712

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.673
Min: 1000 / Mult: 1000
680nH
15.5A
Shielded
25A
NPIM_PA Series
-
-
5.5mohm
± 20%
7.3mm
6.6mm
2.8mm
20AM5133
Each (Supplied on Cut Tape)
Cut Tape
1+
$429.730
10+
$399.040
25+
$384.870
50+
$370.700
100+
$354.180
Min: 5 / Mult: 1
33µH
15.5A
Shielded
10.5A
SGIHLP-97OZ-8 Series
-
-
0.01541ohm
± 20%
27.18mm
24.77mm
15.24mm
53AK1788

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.327
10000+
$0.302
20000+
$0.282
30000+
$0.262
50000+
$0.251
Min: 8000 / Mult: 1000
680nH
15.5A
Shielded
25A
BMMA Series
-
-
5.5mohm
± 20%
6.86mm
6.47mm
3mm
92AK5781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.673
Min: 1000 / Mult: 1000
680nH
15.5A
Shielded
25A
NPIM_PA Series
-
-
5.5mohm
± 20%
7.3mm
6.6mm
2.8mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK