Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.681NLT
Newark Part No.61AC5942
Product RangePA4341.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1000
$4,970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.681NLT
Newark Part No.61AC5942
Product RangePA4341.XXXNLT Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case7.6mm x 6.9mm x 3mm
Product RangePA4341.XXXNLT Series
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Product Range
PA4341.XXXNLT Series
DC Resistance Max
5.5mohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate