Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZERR24M01
Newark Part No.49Y7913
Product RangeIHHP-0806AZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZERR24M01
Newark Part No.49Y7913
Product RangeIHHP-0806AZ-01 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeIHHP-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.0205ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
Product Overview
The IHHP-0806AZ-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
- EIA 0806 (2016 metric) standard chip size
- Inductance value range from 0.22μH to 2.2μH
- DC saturation current range from 2.1A to 5.2A
- DCR value range from 15mohm to 158mohm
- Low acoustic noise and high efficiency
- Magnetic alloy power choke coil
- Operating temperature range from -55°C to 125°C
- Inductive tolerance is ±20%
- Low cost and saves board space
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
IHHP-0806AZ-01 Series
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
5.1A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.0205ohm
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate