SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.971
25+
$0.948
50+
$0.925
100+
$0.903
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.1A
Shielded
4A
SLF Series
6mm x 6mm x 4.5mm
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
51AC1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.910
25+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
8A
Shielded
9A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
-
0.0208ohm
± 20%
6.6mm
6.4mm
2.8mm
80AH9721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
Min: 1 / Mult: 1
6.8µH
8.5A
Shielded
8A
MPL-AL Series
-
-
0.0208ohm
± 20%
6.6mm
6.4mm
5.8mm
26AM2491

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.8A
Wirewound
9.3A
LCXN Series
-
2424 [6060 Metric]
0.0208ohm
± 30%
6mm
6mm
4.5mm
50AK8881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
4.2A
Wirewound
9.3A
LSXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
78AK2711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.960
25+
$1.860
50+
$1.760
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
9A
Shielded
8.7A
ASPIAIG-F6060 Series
-
-
0.0208ohm
± 20%
6.6mm
6.4mm
5.8mm
50AK8797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.222
10+
$0.222
25+
$0.222
50+
$0.222
100+
$0.222
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.3µH
4.2A
Wirewound
8.2A
LCXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
99AJ4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.240
10+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
9A
Shielded
8.7A
EXL1V0606 Series
-
-
0.0208ohm
± 20%
7.2mm
6.9mm
5.8mm
62AC9542

RoHS

Each (Supplied on Cut Tape)
25+
$1.940
Min: 2000 / Mult: 1000
Min: 10 / Mult: 1000
3.3µH
8A
Shielded
12.2A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
-
0.0208ohm
± 20%
6.8mm
6.4mm
2.9mm
43AC9533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.780
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
14A
Shielded
10A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
-
0.0208ohm
± 20%
23.5mm
22mm
12.6mm
62AC9543

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.460
4000+
$1.330
6000+
$1.290
10000+
$1.240
Min: 2000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
-
0.0208ohm
± 20%
6.8mm
6.4mm
2.9mm
67AC6908

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.300
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
-
0.0208ohm
± 20%
6.6mm
6.4mm
2.9mm
52AC7400

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$6.160
500+
$5.730
Min: 320 / Mult: 320
47µH
14A
Shielded
10A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
-
0.0208ohm
± 20%
22.7mm
22mm
12.6mm
92AH1387

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.230
3000+
$1.120
Min: 750 / Mult: 750
6.8µH
9A
Shielded
8.7A
EXL1V0606 Series
-
-
0.0208ohm
± 20%
7.2mm
6.9mm
5.8mm
50AK8731

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.261
5000+
$0.247
10000+
$0.216
20000+
$0.194
30000+
$0.179
More Pricing...
Min: 1500 / Mult: 1500
1.5µH
4.2A
Wirewound
9.3A
LSXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
33AK4487

RoHS

Each (Supplied on Cut Tape)
500+
$1.820
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
-
0.0208ohm
± 20%
6.6mm
6.4mm
2.9mm
50AK8644

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.361
10000+
$0.335
20000+
$0.314
30000+
$0.294
More Pricing...
Min: 1500 / Mult: 1500
1.3µH
4.2A
Wirewound
8.2A
LCXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
50AK8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.298
5000+
$0.282
10000+
$0.248
20000+
$0.222
30000+
$0.205
More Pricing...
Min: 1500 / Mult: 1500
1.3µH
4A
Wirewound
8A
LSXB Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK