Print Page
EXL1V0606-6R8-R
Power Inductor (SMD), 6.8 µH, 9 A, Shielded, 8.7 A, EXL1V0606 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel92AH1387
Cut Tape99AJ4129
Product RangeEXL1V0606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.180 | $885.00 |
| Total Price | $885.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.390 |
| 2250+ | $1.360 |
| 3750+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel92AH1387
Cut Tape99AJ4129
Product RangeEXL1V0606 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangeEXL1V0606 Series
Saturation Current (Isat)8.7A
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height5.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.7A
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
To Be Advised
RMS Current (Irms)
9A
Product Range
EXL1V0606 Series
Inductor Case / Package
-
DC Resistance Max
0.0208ohm
Product Length
7.2mm
Product Height
5.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability