Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331800
Newark Part No.62AJ9414
Product RangeWE-CHSA Series
Technical Datasheet
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.770 |
10+ | $4.700 |
25+ | $4.530 |
50+ | $4.350 |
100+ | $4.170 |
250+ | $3.920 |
500+ | $3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331800
Newark Part No.62AJ9414
Product RangeWE-CHSA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10.6mm x 10.6mm x 11mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0411ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
10.6mm x 10.6mm x 11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
8.5A
Product Range
WE-CHSA Series
DC Resistance Max
0.0411ohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability