Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER330M5A
Newark Part No.92AH8296
Product RangeIHLE-5050FH-5A Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $7.130 |
10+ | $6.170 |
25+ | $5.990 |
50+ | $5.770 |
100+ | $5.560 |
250+ | $5.330 |
500+ | $5.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER330M5A
Newark Part No.92AH8296
Product RangeIHLE-5050FH-5A Series
Inductance33µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
DC Resistance Max0.04925ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.04925ohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
6.2A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability