SMD Power Inductors:

52 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55W2293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$2.990
25+
$2.850
50+
$2.710
100+
$2.570
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
68µH
2.65A
Shielded
-
3.9A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
-
0.085ohm
± 20%
12.5mm
-
12.5mm
8.5mm
87X9593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.240
25+
$1.110
50+
$1.080
100+
$1.060
Total:$1.36
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
15µH
2A
Shielded
-
1.7A
SRU8028A Series
8mm x 8mm x 2.8mm
-
-
0.085ohm
± 30%
8mm
-
8mm
2.8mm
82T3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.800
25+
$3.680
50+
$3.550
100+
$3.310
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
10µH
3A
Shielded
-
7.3A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
-
0.085ohm
± 20%
7.3mm
-
6.6mm
2.8mm
88T7123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.070
25+
$2.980
50+
$2.880
100+
$2.680
More Pricing...
Total:$3.15
Min: 1 / Mult: 1
33µH
2.3A
Shielded
-
2.5A
WE-PD Series
12mm x 12mm x 4.5mm
-
-
0.085ohm
± 20%
12mm
-
12mm
4.5mm
46T8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
3.6µH
1.38A
Shielded
-
1A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
-
0.085ohm
± 30%
3.8mm
-
3.8mm
1.65mm
06X7679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
Total:$1.31
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
15µH
1.7A
Shielded
-
2.1A
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
-
0.085ohm
± 20%
12.7mm
-
10mm
5.2mm
78X5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.840
25+
$1.690
50+
$1.540
Total:$2.12
Min: 1 / Mult: 1
Total:$154.00
Min: 100 / Mult: 1
10µH
3.5A
Shielded
-
6A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
-
0.085ohm
± 20%
7.3mm
-
6.6mm
2.8mm
51AC1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.836
Total:$4.18
Min: 5 / Mult: 5
Total:$83.60
Min: 100 / Mult: 5
2.2µH
2.4A
Shielded
-
3.6A
ASPI-M Series
3mm x 3mm x 1.5mm
-
-
0.085ohm
± 20%
3mm
-
3mm
1.5mm
80AH9842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
250+
$0.166
500+
$0.149
1000+
$0.135
5000+
$0.123
Total:$1.08
Min: 5 / Mult: 5
Total:$74.50
Min: 500 / Mult: 5
2.2µH
1.6A
Unshielded
-
-
MC PCD Series
-
-
-
0.085ohm
± 20%
3.5mm
-
3mm
2.1mm
92AH3855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.370
25+
$1.330
50+
$1.220
100+
$1.110
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
10µH
3.5A
Shielded
-
6A
AMPLA7030Q Series
7.3mm x 6.6mm x 2.8mm
-
-
0.085ohm
± 20%
7.3mm
-
6.6mm
2.8mm
81AH9704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.550
25+
$3.440
50+
$3.320
100+
$3.210
More Pricing...
Total:$3.94
Min: 1 / Mult: 1
15µH
2A
Shielded
-
2.5A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
-
0.085ohm
± 20%
7.3mm
-
7.4mm
3.5mm
29AK8083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.684
25+
$0.629
50+
$0.571
100+
$0.516
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
2.2µH
2.1A
Semishielded
-
3.5A
SRN3030HA Series
1212 [3030 Metric]
-
-
0.085ohm
± 30%
3mm
-
3mm
3mm
33AK4571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.370
25+
$1.360
Total:$1.59
Min: 1 / Mult: 1
Total:$13.70
Min: 10 / Mult: 1
27µH
2.55A
Shielded
-
2.35A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
-
0.085ohm
± 20%
12.5mm
-
12.5mm
4mm
47AK7557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.380
25+
$2.280
50+
$2.160
100+
$1.990
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
22µH
3.2A
Semishielded
-
3.2A
WE-LQSA Series
8mm x 8mm x 4.2mm
-
-
0.085ohm
± 20%
8mm
-
8mm
4.2mm
16AM5774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.080
10+
$8.460
25+
$7.320
50+
$6.700
100+
$6.400
Total:$10.08
Min: 1 / Mult: 1
68µH
5.9A
Shielded
-
8.2A
WE-LHCA Series
-
-
-
0.085ohm
± 20%
17.45mm
-
16.95mm
6.8mm
20AM2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.518
25+
$0.481
50+
$0.443
100+
$0.405
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
12µH
2A
Unshielded
-
-
IDCP3020-01 Series
-
-
-
0.085ohm
± 20%
7.8mm
-
7mm
5.3mm
29AM7764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.800
10+
$8.530
25+
$8.260
50+
$8.020
100+
$7.690
Total:$8.80
Min: 1 / Mult: 1
68µH
5.2A
Shielded
-
6.5A
3656 Series
-
-
-
0.085ohm
± 20%
18.8mm
-
17.3mm
7mm
63AK1441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.825
25+
$0.693
Total:$0.82
Min: 1 / Mult: 1
Total:$8.25
Min: 10 / Mult: 1
1µH
2.7A
Shielded
-
3.1A
LBCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
70AK3113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.946
25+
$0.899
50+
$0.852
100+
$0.805
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
15µH
1.1A
Shielded
-
880mA
SLF Series
-
-
-
0.085ohm
± 20%
6mm
-
6mm
2.5mm
16AM5814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$5.370
25+
$4.770
50+
$4.280
100+
$3.900
Total:$5.70
Min: 1 / Mult: 1
47µH
5.1A
Shielded
-
6.5A
WE-LHCA Series
-
-
-
0.085ohm
± 20%
13.45mm
-
12.6mm
6.3mm
80AK5415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.260
25+
$2.080
50+
$1.910
100+
$1.720
250+
$1.550
More Pricing...
Total:$22.60
Min: 10 / Mult: 10
1.5µH
3A
Shielded
-
4A
SRP3012CC Series
-
-
-
0.085ohm
± 20%
3.5mm
-
3.2mm
1mm
67AK0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.724
25+
$0.613
Total:$0.72
Min: 1 / Mult: 1
Total:$7.24
Min: 10 / Mult: 1
1µH
2.7A
Shielded
-
3.1A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
61AK2923

RoHS

Each (Supplied on Cut Tape)
1+
$0.362
Total:$0.36
Min: 1 / Mult: 1
Total:$36.20
Min: 100 / Mult: 1
15µH
-
Unshielded
-
2.2A
LD2-HV Series
-
-
-
0.085ohm
± 20%
7.8mm
-
7mm
5mm
20T0857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.919
25+
$0.826
50+
$0.759
250+
$0.707
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
10µH
2.7A
Unshielded
-
-
MCPD Series
12.95mm x 9.4mm x 3mm
-
-
0.085ohm
± 20%
12.95mm
-
9.4mm
3mm
85AJ5037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.221
Total:$1.10
Min: 5 / Mult: 5
Total:$110.50
Min: 500 / Mult: 5
1µH
1.3A
Semishielded
-
1.1A
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
-
0.085ohm
± 10%
2mm
-
1.2mm
1.2mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK