Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012T-1R0KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AJ5037RL
Cut Tape85AJ5037
Product RangeSRN2012T Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.293 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.293 |
| 10+ | $0.253 |
| 15+ | $0.244 |
| 25+ | $0.234 |
| 50+ | $0.224 |
| 125+ | $0.214 |
| 250+ | $0.210 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-1R0KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AJ5037RL
Cut Tape85AJ5037
Product RangeSRN2012T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case2mm x 1.2mm x 1.2mm
Product RangeSRN2012T Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
Product Range
SRN2012T Series
DC Resistance Max
0.085ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for SRN2012T-1R0K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
