Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1000+ | $0.128 |
5000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$256.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002818
Newark Part No.64AH4391
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.085ohm
Product Length
3.5mm
Product Height
2.1mm
Technical Docs (1)
Alternatives for MP002818
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability