SMD Power Inductors:

94 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
Shielded
5.3A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.076ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.650
25+
$1.650
50+
$1.650
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
1µH
4.3A
Shielded
6.2A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.039ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330nH
8A
Shielded
10A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.021ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
820nH
4.7A
Shielded
8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.033ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
3.7A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.146ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.8A
Shielded
2.8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.24ohm
± 20%
3.5mm
3.2mm
1.8mm
50M5017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.999
10+
$0.911
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
1.7A
Shielded
980mA
SRU3017 Series
3.5mm x 3.3mm x 1.8mm
0.035ohm
± 30%
3.5mm
3.3mm
1.8mm
87X9560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.450
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
720mA
Shielded
860mA
SRU3028A Series
3.5mm x 3.3mm x 2.8mm
0.2ohm
± 30%
3.5mm
3.3mm
2.8mm
87X9562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
600mA
Shielded
620mA
SRU3028A Series
3.5mm x 3.3mm x 2.8mm
0.335ohm
± 30%
3.5mm
3.3mm
2.8mm
65AC4026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.250
Min: 10 / Mult: 10
Min: 100 / Mult: 10
150nH
10A
Shielded
14A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
0.011ohm
± 30%
3.5mm
3.2mm
1mm
65AC4038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µH
2A
Shielded
3.1A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
0.21ohm
± 20%
3.5mm
3.2mm
1mm
65AC4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
Min: 10 / Mult: 10
Min: 100 / Mult: 10
820nH
3.5A
Shielded
5.8A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
0.048ohm
± 20%
3.5mm
3.2mm
1mm
65AC4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.009ohm
± 30%
3.5mm
3.2mm
1.8mm
65AC4030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Min: 10 / Mult: 10
Min: 100 / Mult: 10
470nH
5A
Shielded
7.2A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
0.03ohm
± 20%
3.5mm
3.2mm
1mm
65AC4040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
Min: 10 / Mult: 10
Min: 100 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
0.36ohm
± 20%
3.5mm
3.2mm
1mm
65AC4046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
7A
Shielded
9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.023ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.590
25+
$1.480
50+
$1.340
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2µH
1.6A
Shielded
1.9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.39ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.198
250+
$0.152
500+
$0.136
1000+
$0.123
5000+
$0.113
Min: 5 / Mult: 5
Min: 500 / Mult: 5
2.2µH
1.6A
Unshielded
-
-
-
0.085ohm
± 20%
3.5mm
3mm
2.1mm
64AH4393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.123
5000+
$0.113
Min: 2000 / Mult: 2000
10µH
760mA
Unshielded
-
-
-
0.32ohm
± 20%
3.5mm
3mm
2.1mm
80AH9754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.4A
Shielded
5.9A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
50mohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.205
250+
$0.156
500+
$0.141
1000+
$0.128
5000+
$0.118
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
1A
Unshielded
-
-
-
0.17ohm
± 20%
3.5mm
3mm
2.1mm
80AH9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
Min: 5 / Mult: 5
8.2µH
1.4A
Shielded
1.95A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.395ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.198
250+
$0.152
500+
$0.136
1000+
$0.123
5000+
$0.113
Min: 5 / Mult: 5
Min: 500 / Mult: 5
10µH
760mA
Unshielded
-
-
-
0.32ohm
± 20%
3.5mm
3mm
2.1mm
80AH9751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
Min: 5 / Mult: 5
680nH
5.15A
Shielded
8.6A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.03ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Min: 5 / Mult: 5
4.7µH
2A
Shielded
3.1A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
200mohm
± 20%
3.5mm
3.2mm
1.8mm
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK