0
0 Items$0.00

SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.530
25+
$9.120
50+
$8.690
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.4mohm
± 20%
18.3mm
18.2mm
8.9mm
48W3879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.480
10+
$13.280
25+
$12.700
50+
$12.100
100+
$10.750
More Pricing...
Min: 1 / Mult: 1
10µH
21A
Shielded
26A
WE-HCI Series
22.5mm x 22mm x 12mm
3.4mohm
± 20%
22.5mm
22mm
12mm
51AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
04P1980

RoHS

Each (Supplied on Cut Tape)
100+
$1.160
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
330nH
18A
Shielded
25A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
3.4mohm
± 20%
7.6mm
6.5mm
3.2mm
51AH5037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.250
2000+
$4.050
4000+
$3.770
8000+
$3.510
12000+
$3.380
More Pricing...
Min: 100 / Mult: 100
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
27K7624

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.070
1600+
$6.700
2400+
$6.410
Min: 800 / Mult: 800
750nH
18.8A
Shielded
32.7A
HC8 Series
10.4mm x 10.4mm x 4mm
3.4mohm
± 20%
10.4mm
10.4mm
4mm
29K6223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$10.780
Min: 800 / Mult: 800
750nH
18.8A
Shielded
32.7A
HC8 Series
-
3.4mohm
± 20%
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK