Print Page
HC8-R75-R
Power Inductor (SMD), 750 nH, 18.8 A, Shielded, 32.7 A, HC8 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8-R75-R
Newark Part No.27K7624
Product RangeHC8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
800+ | $7.070 |
1600+ | $6.700 |
2400+ | $6.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$5,656.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8-R75-R
Newark Part No.27K7624
Product RangeHC8 Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)18.8A
Inductor ConstructionShielded
Product RangeHC8 Series
Saturation Current (Isat)32.7A
Power Inductor Case10.4mm x 10.4mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max3.4mohm
Product Length10.4mm
Product Width10.4mm
Product Height4mm
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Saturation Current (Isat)
32.7A
Inductance Tolerance
± 20%
Product Length
10.4mm
Product Height
4mm
RMS Current (Irms)
18.8A
Product Range
HC8 Series
Power Inductor Case
10.4mm x 10.4mm x 4mm
DC Resistance Max
3.4mohm
Product Width
10.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HC8-R75-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate