SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.303
10+
$0.303
25+
$0.303
50+
$0.303
100+
$0.303
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
8.04A
Shielded
13.6A
NS Series
10.1mm x 10.1mm x 6.5mm
7.5mohm
± 30%
10.1mm
10.1mm
6.5mm
95AJ6810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.356
10+
$0.356
25+
$0.356
50+
$0.356
100+
$0.356
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
8.04A
Shielded
13.6A
NS Series
10.1mm x 10.1mm x 6.5mm
7.5mohm
± 30%
10.1mm
10.1mm
6.5mm
41AH8908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
11A
Shielded
12A
NPIM_B Series
7.05mm x 6.6mm x 4.8mm
7.5mohm
± 20%
7.05mm
6.6mm
4.8mm
41AH8909

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.640
1000+
$1.540
2000+
$1.450
4000+
$1.310
6000+
$1.260
More Pricing...
Min: 500 / Mult: 500
1.5µH
11A
Shielded
12A
NPIM_B Series
7.05mm x 6.6mm x 4.8mm
7.5mohm
± 20%
7.05mm
6.6mm
4.8mm
12N4170

RoHS

Each
1000+
$1.360
Min: 1000 / Mult: 1000
1µH
9.5A
Shielded
-
3600 Series
6.8mm x 6.8mm x 4.2mm
7.5mohm
± 25%
6.8mm
6.8mm
4.2mm
81Y1997

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.040
1000+
$0.999
2000+
$0.906
4000+
$0.815
6000+
$0.785
More Pricing...
Min: 800 / Mult: 800
1.2µH
14A
Shielded
18A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
7.5mohm
± 20%
6.7mm
6.6mm
4.8mm
54K4563

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$6.360
1600+
$5.990
2400+
$5.700
Min: 800 / Mult: 800
1.2µH
12.4A
Shielded
18.7A
HC8LP Series
-
7.5mohm
± 20%
10.9mm
10.4mm
3.3mm
27K7629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.440
Min: 800 / Mult: 800
1.2µH
12.4A
Shielded
18.7A
HC8LP Series
-
7.5mohm
± 20%
-
-
-
54AK8251

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.980
2000+
$3.780
4000+
$3.520
8000+
$3.280
12000+
$3.150
More Pricing...
Min: 800 / Mult: 100
15µH
22A
Shielded
25.5A
PA2248XXXNLT Series
-
7.5mohm
± 20%
17.5mm
16.5mm
12.7mm
33AK4522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.350
1000+
$1.250
Min: 800 / Mult: 800
1.2µH
14A
Shielded
18A
SRP7050TA Series
-
7.5mohm
± 20%
7.3mm
6.6mm
4.8mm
68AK1381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.780
Min: 800 / Mult: 100
15µH
22A
Shielded
25.5A
PA2248XXXNLT Series
-
7.5mohm
± 20%
17.5mm
16.5mm
12.7mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK