0
0 Items$0.00

560µH SMD Power Inductors :

46 Products Found
Find a huge range of 560µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 22µH & 10µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Coilcraft, Vishay, Wurth Elektronik & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
06X7143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.742
10+$0.623
25+$0.617
50+$0.573
100+$0.527
560µH
180mA
Unshielded
260mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
4ohm
± 10%
5.8mm
5.8mm
4.8mm
44W4719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.720
10+$3.600
25+$3.450
50+$3.300
100+$3.010
More Pricing...
560µH
620mA
Shielded
700mA
WE-PD Series
12mm x 12mm x 6mm
-
0.86ohm
± 20%
12mm
12mm
6mm
14P7372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.746
10+$0.703
560µH
220mA
Shielded
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
88T7073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.980
10+$3.750
25+$3.640
50+$3.520
100+$3.270
More Pricing...
560µH
800mA
Shielded
900mA
WE-PD Series
12mm x 12mm x 8mm
-
1.07ohm
± 20%
12mm
12mm
8mm
06X7745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
10+$1.290
25+$1.220
50+$1.160
560µH
650mA
Shielded
900mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
10+$1.270
25+$1.240
560µH
850mA
Unshielded
1.3A
SDR1307 Series
13mm x 13mm x 7mm
-
0.88ohm
± 10%
13mm
13mm
7mm
06X7157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.922
10+$0.776
25+$0.736
50+$0.697
100+$0.657
More Pricing...
560µH
300mA
Unshielded
460mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
2.5ohm
± 10%
7.8mm
7.8mm
5.3mm
69W3276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.080
10+$3.550
25+$3.310
50+$3.020
100+$2.740
More Pricing...
560µH
800mA
Shielded
1.4A
MSS1278T Series
12mm x 12mm x 7.8mm
-
0.8638ohm
± 10%
12mm
12mm
7.8mm
69W3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
560µH
880mA
Shielded
872mA
MSS1260T Series
12.3mm x 12.3mm x 6mm
-
0.8ohm
± 10%
12.3mm
12.3mm
6mm
69W3242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.410
10+$5.080
25+$4.750
50+$4.430
100+$4.100
More Pricing...
560µH
800mA
Shielded
1.24A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
58AK1803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
10+$1.710
25+$1.620
50+$1.550
100+$1.380
More Pricing...
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
61AK2935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.394
10+$0.362
25+$0.328
50+$0.318
100+$0.317
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
20AM2558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
10+$1.440
25+$1.340
50+$1.230
100+$1.120
More Pricing...
560µH
1.1A
Shielded
-
IFDC5050JZ Series
-
-
0.9ohm
± 20%
12.5mm
12.5mm
10mm
20AM2467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
10+$0.842
25+$0.780
50+$0.716
100+$0.652
More Pricing...
560µH
290mA
Shielded
-
IFDC2525DZ Series
-
-
2.85ohm
± 20%
7mm
7mm
4mm
19AM5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
10+$0.528
25+$0.474
50+$0.437
100+$0.398
More Pricing...
560µH
350mA
Shielded
360mA
IFSC2020DZ-01 Series
-
-
4.92ohm
± 20%
5mm
5mm
4mm
01AM1491

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
10+$0.838
25+$0.795
50+$0.753
100+$0.717
560µH
-
Unshielded
40mA
3627 Series
-
-
28ohm
± 10%
3.2mm
2.8mm
2mm
01AM1549

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
10+$0.913
25+$0.866
50+$0.820
100+$0.773
560µH
-
Unshielded
80mA
3627 Series
-
-
14.5ohm
± 10%
4.5mm
3.2mm
2.6mm
20AM2366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.640
10+$0.538
25+$0.503
50+$0.451
100+$0.400
More Pricing...
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
01AM1460

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.809
25+$0.767
50+$0.727
100+$0.690
560µH
-
Unshielded
60mA
3627 Series
-
-
28.6ohm
± 10%
3.2mm
2.8mm
2mm
20AM2524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
10+$1.030
25+$0.972
50+$0.922
100+$0.870
More Pricing...
560µH
1.1A
Shielded
1.12mA
IFDC-5050HZ Series
-
-
1.07ohm
± 20%
12.3mm
12.3mm
8mm
06X7704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.190
25+$1.130
560µH
280mA
Shielded
420mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
1.8ohm
± 10%
12.7mm
10mm
5.2mm
06X7662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
10+$1.750
25+$1.610
50+$1.450
100+$1.300
More Pricing...
560µH
280mA
Shielded
350mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
2.7ohm
± 15%
10mm
9.5mm
6mm
06X7341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
10+$1.940
25+$1.820
50+$1.720
100+$1.620
560µH
800mA
Unshielded
1.3A
SDR2207 Series
22mm x 15mm x 7mm
-
1ohm
± 10%
22mm
15mm
7mm
53K5002

RoHS

Each
100+$4.750
500+$4.150
560µH
680mA
-
290mA
-
-
-
1.2ohm
-
-
-
-
53K5456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.230
560µH
82mA
Shielded
-
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
10.5ohm
± 10%
4.5mm
3.2mm
3.2mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK