0
0 Items$0.00

820µH SMD Power Inductors :

39 Products Found
Find a huge range of 820µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 3.3µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Vishay, Coilcraft & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
06X7881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.300
250+$1.230
500+$1.160
More Pricing...
820µH
700mA
Shielded
940mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
87X9508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$1.420
100+$1.290
250+$1.270
500+$1.240
More Pricing...
820µH
700mA
Shielded
940mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
88T7080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.220
25+$3.910
100+$3.510
250+$2.810
500+$2.640
More Pricing...
820µH
950mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 10mm
1ohm
± 20%
12mm
12mm
10mm
74AC1356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
25+$0.758
100+$0.697
250+$0.623
500+$0.561
More Pricing...
820µH
300mA
Shielded
280mA
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
4.812ohm
± 20%
7.3mm
7.3mm
3.55mm
87X9298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.892
100+$0.797
250+$0.794
500+$0.790
More Pricing...
820µH
450mA
Unshielded
500mA
SDE1006A Series
10mm x 9mm x 5.4mm
2.55ohm
± 10%
10mm
9mm
5.4mm
78R5710

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$1.380
100+$1.210
250+$1.120
500+$0.964
More Pricing...
820µH
85mA
Unshielded
150mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
20ohm
± 10%
4.5mm
3.2mm
2.6mm
54AH1801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$3.510
100+$3.170
250+$3.110
500+$3.050
More Pricing...
820µH
210mA
Shielded
200mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
24AJ1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
25+$3.280
100+$2.570
250+$2.410
500+$2.240
More Pricing...
820µH
800mA
Shielded
1A
MSS1278H Series
12mm x 12mm x 7.8mm
0.84ohm
± 10%
12mm
12mm
7.8mm
67AK7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.530
25+$4.000
100+$3.380
250+$3.070
500+$2.850
More Pricing...
820µH
210mA
Shielded
260mA
WE-PD Series
-
5.2ohm
± 20%
7.3mm
7.3mm
4.5mm
01AM1555

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$1.090
100+$0.916
250+$0.892
500+$0.767
More Pricing...
820µH
-
Unshielded
60mA
3627 Series
-
20.5ohm
± 10%
4.5mm
3.2mm
2.6mm
20AM2530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$1.020
100+$0.865
250+$0.818
500+$0.770
More Pricing...
820µH
900mA
Shielded
0.9mA
IFDC-5050HZ Series
-
1.64ohm
± 20%
12.3mm
12.3mm
8mm
20AM2564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$1.320
100+$1.100
250+$0.893
500+$0.829
More Pricing...
820µH
850mA
Shielded
-
IFDC5050JZ Series
-
1.32ohm
± 20%
12.5mm
12.5mm
10mm
20AM2473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.967
25+$0.775
100+$0.648
250+$0.616
500+$0.542
More Pricing...
820µH
220mA
Shielded
-
IFDC2525DZ Series
-
4.05ohm
± 20%
7mm
7mm
4mm
06X7146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.709
25+$0.599
100+$0.508
250+$0.494
500+$0.460
More Pricing...
820µH
140mA
Unshielded
200mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
63K3518

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.844
3000+$0.837
5000+$0.820
820µH
240mA
Unshielded
560mA
PM105 Series
9.8mm x 9.8mm x 5.8mm
2.55ohm
± 10%
9.8mm
9.8mm
5.8mm
01H0662
Each
100+$4.400
500+$4.000
1000+$3.920
2500+$3.850
820µH
260mA
Shielded
170mA
IHSM-4825 Series
-
6.04ohm
± 15%
12.19mm
6.35mm
5.72mm
44W4804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.230
25+$3.830
100+$3.480
250+$3.420
500+$3.350
More Pricing...
820µH
210mA
Shielded
200mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
6.54ohm
± 20%
7.3mm
7.3mm
3.2mm
61J8376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.632
820µH
240mA
Unshielded
560mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
2.55ohm
± 10%
9.8mm
9.8mm
5.8mm
53K5468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.917
820µH
72mA
-
-000A
ISC-1812 Series
-
13.5ohm
± 10%
-
-
-
61J8302

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.605
3600+$0.589
6000+$0.574
820µH
240mA
Unshielded
360mA
SDR0906 Series
12.5mm x 10.5mm x 6.3mm
2.75ohm
± 10%
12.5mm
10.5mm
6.3mm
61J9068

RoHS

Each (Supplied on Full Reel)
Full Reel
600+$0.953
1800+$0.848
3000+$0.822
820µH
350mA
Shielded
-
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
1.7ohm
± 10%
12.7mm
12.7mm
6.5mm
06X7670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.590
100+$1.290
250+$1.200
500+$1.160
More Pricing...
820µH
230mA
Shielded
300mA
SRR0906 Series
10mm x 9.5mm x 6mm
3.5ohm
± 15%
10mm
9.5mm
6mm
06X7232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$1.310
100+$1.240
250+$1.190
500+$1.130
More Pricing...
820µH
750mA
Unshielded
1.1A
SDR1307 Series
13mm x 13mm x 7mm
1.3ohm
± 10%
13mm
13mm
7mm
06X7710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$1.250
100+$1.060
250+$1.040
500+$0.987
More Pricing...
820µH
240mA
Shielded
360mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
2.6ohm
± 10%
12.7mm
10mm
5.2mm
31Y4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
25+$1.730
100+$1.630
250+$1.530
500+$1.450
More Pricing...
820µH
850mA
Shielded
750mA
SRR1210A Series
12mm x 12mm x 10mm
1.32ohm
± 20%
12mm
12mm
10mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK