Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR4R7WTD25
Newark Part No.81AH9056
Product RangeKLZ-HR Series
Technical Datasheet
3,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.308 |
10+ | $0.288 |
25+ | $0.268 |
50+ | $0.247 |
100+ | $0.228 |
250+ | $0.209 |
1000+ | $0.195 |
2500+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR4R7WTD25
Newark Part No.81AH9056
Product RangeKLZ-HR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Power Inductor Case2mm x 1.25mm x 0.85mm
Product RangeKLZ-HR Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.25mm x 0.85mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
180mA
Product Range
KLZ-HR Series
DC Resistance Max
0.39ohm
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability