SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
Shielded
5.3A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.076ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.650
25+
$1.650
50+
$1.650
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
1µH
4.3A
Shielded
6.2A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.039ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330nH
8A
Shielded
10A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.021ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
820nH
4.7A
Shielded
8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.033ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
3.7A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.146ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.8A
Shielded
2.8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.24ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.009ohm
± 30%
3.5mm
3.2mm
1.8mm
65AC4046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
7A
Shielded
9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.023ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.590
25+
$1.480
50+
$1.340
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2µH
1.6A
Shielded
1.9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.39ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.4A
Shielded
5.9A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
50mohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
Min: 5 / Mult: 5
8.2µH
1.4A
Shielded
1.95A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.395ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
Min: 5 / Mult: 5
680nH
5.15A
Shielded
8.6A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.03ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Min: 5 / Mult: 5
4.7µH
2A
Shielded
3.1A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
200mohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
10µH
1.3A
Shielded
1.75A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
0.425ohm
± 20%
3.5mm
3.2mm
1.8mm
80AH9760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.220
25+
$1.170
50+
$1.120
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.65A
Shielded
2.6A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
300mohm
± 20%
3.5mm
3.2mm
1.8mm
67AC6865

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.747
4000+
$0.672
6000+
$0.647
10000+
$0.633
Min: 3000 / Mult: 3000
10µH
1.4A
Shielded
1.6A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.422ohm
± 20%
3.5mm
3.2mm
1.8mm
41AH8805

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
3.5A
Shielded
3.7A
NPIM_PA Series
3.5mm x 3.2mm x 1.8mm
0.075ohm
± 20%
3.5mm
3.2mm
1.8mm
41AH8804

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
2.2µH
3.5A
Shielded
3.7A
NPIM_PA Series
3.5mm x 3.2mm x 1.8mm
0.075ohm
± 20%
3.5mm
3.2mm
1.8mm
67AC6866

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.747
4000+
$0.672
6000+
$0.647
10000+
$0.633
Min: 3000 / Mult: 3000
2.2µH
3.5A
Shielded
3.7A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.075ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
3.8A
Shielded
4A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.05ohm
± 20%
3.5mm
3.2mm
1.8mm
67AC6868

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.747
4000+
$0.672
6000+
$0.647
10000+
$0.633
Min: 3000 / Mult: 3000
4.7µH
2.6A
Shielded
3A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
200mohm
± 20%
3.5mm
3.2mm
1.8mm
67AC6870

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.747
4000+
$0.672
6000+
$0.647
10000+
$0.633
Min: 3000 / Mult: 3000
6.8µH
1.9A
Shielded
2.2A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
300mohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6µH
2.2A
Shielded
2.6A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.238ohm
± 20%
3.5mm
3.2mm
1.8mm
65AC4047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
25+
$1.200
50+
$1.170
100+
$1.140
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680nH
5.5A
Shielded
7A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.029ohm
± 20%
3.5mm
3.2mm
1.8mm
67AC6863

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.747
4000+
$0.672
6000+
$0.647
10000+
$0.633
Min: 3000 / Mult: 3000
1µH
4A
Shielded
5A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
0.038ohm
± 20%
3.5mm
3.2mm
1.8mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK