0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
83T0197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.258
2000+$0.251
3000+$0.244
5000+$0.235
10000+$0.230
More Pricing...
1.2µH
2.4A
Shielded
3.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.045ohm
± 30%
4.9mm
4.9mm
1.4mm
83T0198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.258
2000+$0.251
3000+$0.244
5000+$0.235
10000+$0.230
More Pricing...
2.2µH
2A
Shielded
2.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.065ohm
± 30%
4.9mm
4.9mm
1.4mm
83T0200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.258
2000+$0.251
3000+$0.244
5000+$0.235
10000+$0.230
More Pricing...
4.7µH
1.4A
Shielded
2.05A
NRS Series
4.9mm x 4.9mm x 1.4mm
100mohm
± 30%
4.9mm
4.9mm
1.4mm
83T0199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.258
2000+$0.251
3000+$0.244
5000+$0.235
10000+$0.230
More Pricing...
3.3µH
1.7A
Shielded
2.35A
NRS Series
4.9mm x 4.9mm x 1.4mm
80mohm
± 30%
4.9mm
4.9mm
1.4mm
82T8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.258
2000+$0.251
3000+$0.244
5000+$0.235
10000+$0.230
More Pricing...
10µH
1.05A
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.4mm
200mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.363
2000+$0.342
3000+$0.336
5000+$0.330
10000+$0.323
More Pricing...
10µH
1.05A
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.4mm
200mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.344
2000+$0.337
3000+$0.330
5000+$0.323
10000+$0.316
More Pricing...
22µH
550mA
Shielded
900mA
NRS Series
4.9mm x 4.9mm x 1.4mm
450mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7749

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.358
3000+$0.342
5000+$0.330
4.7µH
1.4A
Shielded
2.05A
NRS Series
4.9mm x 4.9mm x 1.4mm
100mohm
± 30%
4.9mm
4.9mm
1.4mm
29X7744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.354
2000+$0.342
3000+$0.336
5000+$0.330
10000+$0.323
More Pricing...
2.2µH
2A
Shielded
2.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.065ohm
± 30%
4.9mm
4.9mm
1.4mm
29X7739

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.363
3000+$0.342
5000+$0.330
470nH
3.3A
Shielded
5.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
25mohm
± 30%
4.9mm
4.9mm
1.4mm
29X7740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.378
2000+$0.337
3000+$0.335
5000+$0.330
10000+$0.323
More Pricing...
1.2µH
2.4A
Shielded
3.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.045ohm
± 30%
4.9mm
4.9mm
1.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK