Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5014T4R7NMGGVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7749
Product RangeNRS Series
Also Known AsLCXND5050PKT4R7NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.358 |
| 3000+ | $0.342 |
| 5000+ | $0.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5014T4R7NMGGVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7749
Product RangeNRS Series
Also Known AsLCXND5050PKT4R7NMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.05A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 1.4mm
Inductance Tolerance± 30%
DC Resistance Max100mohm
Product Length4.9mm
Product Width4.9mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
1.4mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.05A
Power Inductor Case
4.9mm x 4.9mm x 1.4mm
DC Resistance Max
100mohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
