0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.120
10+$3.040
25+$2.970
50+$2.880
100+$2.810
More Pricing...
10µH
6.32A
Shielded
2.24A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
99W1462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
10+$3.980
25+$3.710
50+$3.470
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
69W3687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
10+$3.980
25+$3.710
50+$3.470
100+$3.220
More Pricing...
8µH
6.31A
Shielded
2.9A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
99W1459

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.750
500+$2.680
1000+$2.550
1500+$2.520
2500+$2.480
1.2µH
8.11A
Shielded
17.42A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
7200µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
10+$3.980
25+$3.710
50+$3.470
1.2µH
8.11A
Shielded
17.42A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
7200µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
10+$3.980
25+$3.710
50+$3.470
1.8µH
7.94A
Shielded
13.6A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1465

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$2.750
500+$2.680
1000+$2.550
1500+$2.520
2500+$2.480
3.2µH
6.25A
Shielded
9.02A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
69W3684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
10+$3.980
25+$3.710
50+$3.470
100+$3.220
More Pricing...
3.1µH
8.71A
Shielded
6.58A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
7200µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.750
500+$2.680
1000+$2.550
1500+$2.520
2500+$2.480
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.750
500+$2.680
1000+$2.550
1500+$2.520
2500+$2.480
4µH
6.3A
Shielded
7.04A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
99W1461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.750
500+$2.680
1000+$2.550
1500+$2.520
2500+$2.480
1.8µH
7.94A
Shielded
13.6A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.120
10+$3.040
25+$2.970
50+$2.880
100+$2.810
More Pricing...
4µH
6.3A
Shielded
7.04A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK