Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-332MECCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99W1465
Product RangeSER80xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.770 |
| 750+ | $2.630 |
| 1250+ | $2.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-332MECCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99W1465
Product RangeSER80xx Series
Technical Datasheet
Inductance3.2µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)9.02A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5.2mm
DC Resistance Max0.01433ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
0.01433ohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
6.25A
Saturation Current (Isat)
9.02A
Power Inductor Case
8.8mm x 8.5mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
