0
0 Items$0.00

SMD Power Inductors :

74 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
61J8352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.899
100+$0.757
250+$0.742
500+$0.727
More Pricing...
22µH
1.95A
Unshielded
3.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
100mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.917
25+$0.771
100+$0.651
250+$0.638
500+$0.624
More Pricing...
10µH
2.6A
Unshielded
5.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
60mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.911
25+$0.766
100+$0.645
250+$0.592
500+$0.538
More Pricing...
4.7µH
4A
Unshielded
7.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.036ohm
± 20%
9.8mm
9.8mm
5.8mm
61J8342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.925
25+$0.780
100+$0.659
250+$0.647
500+$0.633
More Pricing...
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
87W5981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.966
25+$0.795
100+$0.654
250+$0.641
500+$0.627
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
400mohm
± 10%
9.8mm
9.8mm
5.8mm
23T1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
100µH
970mA
Unshielded
1.7A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.35ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.710
500+$0.657
More Pricing...
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.699
500+$0.636
More Pricing...
4.7µH
4A
Unshielded
7.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.036ohm
± 20%
9.8mm
9.8mm
5.8mm
06X7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.710
500+$0.657
More Pricing...
12µH
2.45A
Unshielded
4.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.07ohm
± 20%
9.8mm
9.8mm
5.8mm
23T1173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
330µH
520mA
Unshielded
850mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
1.15ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$1.030
100+$0.857
250+$0.815
500+$0.714
More Pricing...
2.2µH
5.4A
Unshielded
10A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.021ohm
± 20%
9.8mm
9.8mm
5.8mm
23T1165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
150µH
780mA
Unshielded
1.4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.47ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
4.7µH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
18ohm
± 10%
9.8mm
9.8mm
5.8mm
38AC2313

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.655
2400+$0.608
4000+$0.585
220µH
660mA
Unshielded
1.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
99AC4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.746
500+$0.731
More Pricing...
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
57AC3418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.903
100+$0.762
250+$0.710
500+$0.657
More Pricing...
180µH
720mA
Unshielded
1.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.63ohm
± 10%
9.8mm
9.8mm
5.8mm
38AC2316

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.655
2400+$0.608
4000+$0.585
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
96Y6012

RoHS

Each
1+$1.650
10+$1.210
25+$1.090
50+$0.973
100+$0.845
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.4ohm
± 10%
9.8mm
9.8mm
5.8mm
63K3501

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.844
3000+$0.818
5000+$0.805
18µH
2.15A
Unshielded
3.8A
PM105 Series
9.8mm x 9.8mm x 5.8mm
90mohm
± 20%
9.8mm
9.8mm
5.8mm
79R7379

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.588
2400+$0.575
4000+$0.532
4.7µH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
18ohm
± 10%
9.8mm
9.8mm
5.8mm
63K3508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
2000+$0.811
3000+$0.794
5000+$0.770
10000+$0.755
More Pricing...
330µH
520mA
Unshielded
850mA
PM105 Series
9.8mm x 9.8mm x 5.8mm
1.15ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.955
100+$0.834
250+$0.818
500+$0.801
More Pricing...
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
5ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.757
1600+$0.742
2400+$0.727
4000+$0.713
8000+$0.697
More Pricing...
2.2µH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
83R8905

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.498
2400+$0.477
4000+$0.468
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK