Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3508
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.826 |
| 2000+ | $0.811 |
| 3000+ | $0.794 |
| 5000+ | $0.770 |
| 10000+ | $0.755 |
| 25000+ | $0.739 |
| 50000+ | $0.724 |
| 100000+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3508
Product RangePM105 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangePM105 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max1.15ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PM105 Series
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
850mA
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
1.15ohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
