SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC1111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.850
25+
$1.780
50+
$1.710
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
10µH
650mA
Shielded
125mA
WE-PMI Series
-
0805 [2012 Metric]
0.5ohm
± 20%
2mm
1.25mm
1.25mm
81AH9096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.139
25+
$0.122
50+
$0.119
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
10µH
500mA
Shielded
110mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
0.39ohm
± 20%
2mm
1.25mm
1.25mm
81AH9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.341
25+
$0.307
50+
$0.299
100+
$0.292
More Pricing...
Min: 1 / Mult: 1
3.3µH
500mA
Shielded
350mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
0.26ohm
± 20%
2mm
1.25mm
1.25mm
26AM1229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.228
25+
$0.215
50+
$0.201
100+
$0.188
More Pricing...
Min: 5 / Mult: 5
2.2µH
640mA
Wirewound
530mA
LSQPA Series
-
0805 [2012 Metric]
0.429ohm
± 20%
2mm
1.25mm
1.25mm
47AK1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
25+
$0.212
50+
$0.189
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
60mA
Wirewound
60mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
9.1ohm
± 10%
2mm
1.25mm
1.25mm
47AK1122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.072
25+
$0.072
50+
$0.072
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
250mA
Wirewound
250mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
0.611ohm
± 20%
2mm
1.25mm
1.25mm
81AH9094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.139
25+
$0.122
50+
$0.119
100+
$0.116
More Pricing...
Min: 5 / Mult: 5
15µH
250mA
Shielded
120mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
1.235ohm
± 20%
2mm
1.25mm
1.25mm
47AK1123

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.169
5000+
$0.151
10000+
$0.125
20000+
$0.109
30000+
$0.102
More Pricing...
Min: 3000 / Mult: 3000
6.8µH
250mA
Wirewound
250mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
0.611ohm
± 20%
2mm
1.25mm
1.25mm
47AK1121

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.169
5000+
$0.151
10000+
$0.125
20000+
$0.109
30000+
$0.102
More Pricing...
Min: 3000 / Mult: 3000
100µH
60mA
Wirewound
60mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
9.1ohm
± 10%
2mm
1.25mm
1.25mm
33P6936
Each
Pricing is unavailable. Please contact customer services.
2.2µH
300mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
100mohm
± 20%
2mm
1.25mm
1.25mm
33P6933
Each
Pricing is unavailable. Please contact customer services.
1µH
400mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
70mohm
± 20%
2mm
1.25mm
1.25mm
33P6939
Each
Pricing is unavailable. Please contact customer services.
47µH
75mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
1.7ohm
± 10%
2mm
1.25mm
1.25mm
33P6937
Each
Pricing is unavailable. Please contact customer services.
22µH
100mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
1ohm
± 10%
2mm
1.25mm
1.25mm
33P6934
Each
Pricing is unavailable. Please contact customer services.
10µH
140mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
0.36ohm
± 10%
2mm
1.25mm
1.25mm
33P6935
Each
Pricing is unavailable. Please contact customer services.
100µH
50mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
4ohm
± 10%
2mm
1.25mm
1.25mm
33P6938
Each
Pricing is unavailable. Please contact customer services.
4.7µH
200mA
Shielded
-
GLF Series
-
0805 [2012 Metric]
0.24ohm
± 20%
2mm
1.25mm
1.25mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK