Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoGLF2012T1R0M
Newark Part No.33P6933
Product RangeGLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoGLF2012T1R0M
Newark Part No.33P6933
Product RangeGLF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeGLF Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
GLF Series
DC Resistance Max
70mohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate