Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T6R8M
Newark Part No.47AK1123
Product RangeLSQN Series
Also Known AsCB2012T6R8M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.189 |
5000+ | $0.171 |
10000+ | $0.145 |
20000+ | $0.129 |
30000+ | $0.122 |
50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T6R8M
Newark Part No.47AK1123
Product RangeLSQN Series
Also Known AsCB2012T6R8M
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)250mA
Product RangeLSQN Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.611ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
250mA
Saturation Current (Isat)
250mA
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
0.611ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Alternatives for LSQNA201212T6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate