0
0 Items$0.00

SMD Power Inductors :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W4137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.250
10+$3.700
25+$3.440
50+$3.070
100+$2.680
More Pricing...
5.6µH
10A
Shielded
9.9A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.0159ohm
± 20%
6.56mm
6.36mm
6.1mm
69W4129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.310
10+$5.810
25+$5.310
50+$4.600
100+$3.870
2.2µH
10A
Shielded
15.9A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01397ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.460
10+$7.360
25+$7.140
50+$6.000
100+$4.860
More Pricing...
330nH
25A
Shielded
30A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
2530µohm
± 20%
6.56mm
6.36mm
3.1mm
69W4126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.870
10+$4.610
25+$4.340
50+$4.080
100+$3.810
More Pricing...
1.2µH
16A
Shielded
22A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
7500µohm
± 20%
6.56mm
6.36mm
3.1mm
69W4135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.270
10+$3.710
25+$3.450
50+$3.240
100+$3.010
More Pricing...
22µH
5A
Shielded
5.6A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.06063ohm
± 20%
6.56mm
6.36mm
6.1mm
69W4133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.170
10+$5.330
25+$4.960
50+$4.380
10µH
7A
Shielded
7.6A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.02982ohm
± 20%
6.56mm
6.36mm
6.1mm
69W4125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.090
10+$6.540
25+$6.270
50+$5.430
100+$4.570
More Pricing...
1µH
18A
Shielded
23A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
6180µohm
± 20%
6.56mm
6.36mm
3.1mm
69W4134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.430
10+$5.080
25+$4.930
50+$4.510
100+$4.080
More Pricing...
15µH
6A
Shielded
5.8A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.04375ohm
± 20%
6.56mm
6.36mm
6.1mm
61AC8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
10+$3.500
25+$3.250
50+$2.890
100+$2.540
More Pricing...
150nH
33.3A
Shielded
45A
XEL6030 Series
6.56mm x 6.36mm x 3.2mm
1490µohm
± 20%
6.56mm
6.36mm
3.2mm
61AC8603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
10+$3.500
25+$3.250
50+$2.890
100+$2.540
More Pricing...
3.3µH
8A
Shielded
10.5A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
0.021µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.750
10+$4.130
25+$3.840
50+$3.420
100+$2.990
More Pricing...
1µH
16A
Shielded
18A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
6950µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.040
10+$4.380
25+$4.070
50+$3.620
100+$3.180
More Pricing...
1.5µH
14A
Shielded
15A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
0.011ohm
± 20%
6.56mm
6.36mm
3.1mm
81Y7530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
10+$4.830
25+$4.550
50+$4.270
100+$4.000
More Pricing...
900nH
15.2A
Shielded
19.1A
XAL6020 Series
6.56mm x 6.36mm x 2.1mm
0.0111ohm
± 20%
6.56mm
6.36mm
2.1mm
61AC8605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.750
10+$4.130
25+$3.840
50+$3.420
100+$2.990
More Pricing...
820nH
16A
Shielded
21A
XEL6030 Series
6.56mm x 6.36mm x 3.2mm
5600µohm
± 20%
6.56mm
6.36mm
3.2mm
99AC9814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.930
10+$4.610
25+$4.470
50+$4.100
100+$3.710
More Pricing...
1µH
23.2A
Shielded
20A
XEL6060 Series
6.56mm x 6.36mm x 6.1mm
4070µohm
± 20%
6.56mm
6.36mm
6.1mm
99AC9817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.170
10+$5.330
25+$4.960
50+$4.380
100+$3.810
More Pricing...
2.2µH
18.1A
Shielded
16A
XEL6060 Series
6.56mm x 6.36mm x 6.1mm
6700µohm
± 20%
6.56mm
6.36mm
6.1mm
99AC9820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.290
10+$6.290
25+$5.860
50+$5.170
100+$4.500
More Pricing...
4.7µH
12.1A
Shielded
11.4A
XEL6060 Series
6.56mm x 6.36mm x 6.1mm
0.01502ohm
± 20%
6.56mm
6.36mm
6.1mm
99AC9824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.290
10+$6.290
25+$5.860
50+$5.170
100+$4.500
More Pricing...
8.2µH
9.4A
Shielded
7.6A
XEL6060 Series
6.56mm x 6.36mm x 6.1mm
0.02498ohm
± 20%
6.56mm
6.36mm
6.1mm
04X9189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$3.770
500+$2.940
6.8µH
9A
Shielded
9.2A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.0208ohm
± 20%
6.56mm
6.36mm
6.1mm
04X9180

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$2.710
2.2µH
10A
Shielded
15.9A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01397ohm
± 20%
6.56mm
6.36mm
3.1mm
04X9184

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$3.320
500+$2.940
10µH
7A
Shielded
7.6A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.02982ohm
± 20%
6.56mm
6.36mm
6.1mm
04X9179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$2.310
800+$2.240
1600+$2.210
2400+$2.180
1.8µH
14A
Shielded
18.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01052ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.720
10+$6.690
25+$6.200
50+$5.790
100+$5.360
More Pricing...
4.7µH
11A
Shielded
10.5A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.0144ohm
± 20%
6.56mm
6.36mm
6.1mm
69W4131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.290
10+$6.290
25+$5.840
50+$5.180
100+$4.500
More Pricing...
3.3µH
8A
Shielded
12.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.02081ohm
± 20%
6.56mm
6.36mm
3.1mm
75Y3956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.730
10+$5.430
25+$5.140
50+$4.750
100+$4.350
More Pricing...
180nH
13.2A
Shielded
10.1A
XFL6012 Series
6.56mm x 6.36mm x 1.2mm
8120µohm
± 20%
6.56mm
6.36mm
1.2mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK