Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-153MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4134RL
Cut Tape69W4134
Product RangeXAL6060 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.490 | $4.49 |
| Total Price | $4.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 25+ | $3.610 |
| 100+ | $2.790 |
| 250+ | $2.720 |
| 500+ | $2.660 |
| 1000+ | $2.600 |
| 5000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-153MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4134RL
Cut Tape69W4134
Product RangeXAL6060 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeXAL6060 Series
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Inductor Case / Package-
DC Resistance Max0.04375ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
XAL6060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
5.8A
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
DC Resistance Max
0.04375ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (2)
Alternatives for XAL6060-153MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
