SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2388

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0183ohm
± 20%
7.21mm
7.12mm
3.23mm
69AC5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.810
25+
$1.790
50+
$1.780
100+
$1.750
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.352
10+
$0.352
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
2.8A
Shielded
2.2A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.174ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
100+
$0.323
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
20A
Shielded
14A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
4140µohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.8A
Shielded
8.3A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0284ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.337
25+
$0.337
50+
$0.337
100+
$0.337
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0456ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.324
10+
$0.324
25+
$0.324
50+
$0.324
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
5760µohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
7220µohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2384

RoHS

Each (Supplied on Cut Tape)
1+
$0.751
10+
$0.751
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
4A
Shielded
2.9A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0769ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
12A
Shielded
13A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
8450µohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2398

RoHS

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.590
25+
$1.590
50+
$1.580
100+
$1.580
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.4A
Shielded
4.4A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0576ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7750

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.220
2000+
$1.110
4000+
$0.989
6000+
$0.955
10000+
$0.933
Min: 1000 / Mult: 1000
22µH
2.8A
Shielded
2.2A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.174ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7746

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.060
4000+
$0.949
6000+
$0.916
10000+
$0.896
Min: 1000 / Mult: 1000
15µH
2.9A
Shielded
2.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.127ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7748

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0183ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7736

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
5760µohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7758

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.060
4000+
$0.949
6000+
$0.916
10000+
$0.896
Min: 1000 / Mult: 1000
6.8µH
4.4A
Shielded
4.4A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0576ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7752

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
8.3A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0284ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7734

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
470nH
20A
Shielded
14A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
4140µohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7738

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
7220µohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7744

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.060
4000+
$0.949
6000+
$0.916
10000+
$0.896
Min: 1000 / Mult: 1000
10µH
4A
Shielded
2.9A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0769ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7756

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0456ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7742

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.060
4000+
$0.949
6000+
$0.916
10000+
$0.896
Min: 1000 / Mult: 1000
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
01AC2386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.460
Min: 1000 / Mult: 1000
Min: 10 / Mult: 1000
15µH
2.9A
Shielded
2.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.127ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7754

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK