Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER3R3M5A
Newark Part No.83AH7752
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $1.120 |
2000+ | $1.020 |
4000+ | $0.909 |
6000+ | $0.876 |
10000+ | $0.858 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER3R3M5A
Newark Part No.83AH7752
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Product RangeIHLE-2525CD-5A Series
Saturation Current (Isat)8.3A
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductance Tolerance± 20%
DC Resistance Max0.0284ohm
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.3A
Inductance Tolerance
± 20%
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
6.8A
Product Range
IHLE-2525CD-5A Series
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
0.0284ohm
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE2525CDER3R3M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate