Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR47M5A
Newark Part No.01AC2374
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.323 |
10+ | $0.323 |
25+ | $0.323 |
50+ | $0.323 |
100+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR47M5A
Newark Part No.01AC2374
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max4140µohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
Alternatives for IHLE2525CDERR47M5A
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
20A
Saturation Current (Isat)
14A
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
4140µohm
Product Length
7.21mm
Product Height
3.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability