LPS4012 Series SMD Power Inductors :
20 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.910 25+ $1.850 50+ $1.790 100+ $1.740 More Pricing... | 10µH | 550mA | Shielded | 1A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.35ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 2.2µH | 1.2A | Shielded | 2.4A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.1ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 22µH | 520mA | Shielded | 780mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.6ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.840 25+ $1.690 50+ $1.540 100+ $1.370 More Pricing... | 2.2µH | 70mA | Shielded | 83mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 42ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.910 25+ $1.850 50+ $1.790 100+ $1.740 More Pricing... | 1µH | 1.7A | Shielded | 2.9A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.06ohm | ± 30% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 1.5µH | 1.6A | Shielded | 2.7A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.07ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 4.7µH | 1.1A | Shielded | 1.7A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.175ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 180µH | 230mA | Shielded | 190mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 5ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.290 50+ $2.280 100+ $2.260 250+ $1.940 More Pricing... | 33µH | 460mA | Shielded | 470mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.825ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.850 25+ $1.710 50+ $1.540 100+ $1.380 More Pricing... | 680nH | 1.8A | Shielded | 3.6A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.055ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 470µH | 130mA | Shielded | 110mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 10ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.220 25+ $2.140 50+ $2.050 100+ $1.960 More Pricing... | 120µH | 270mA | Shielded | 240mA | LPS4012 Series | - | 3.3ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.220 25+ $2.140 50+ $2.050 100+ $1.960 More Pricing... | 1µH | 100mA | Shielded | 90mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 21.5ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 5.6µH | 850mA | Shielded | 1.6A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.26ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.220 25+ $2.140 50+ $2.050 100+ $1.960 More Pricing... | 150µH | 250mA | Shielded | 220mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 3.5ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $2.180 25+ $2.150 50+ $2.120 100+ $2.090 More Pricing... | 220µH | 210mA | Shielded | 160mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 5.2ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 3.3µH | 1.45A | Shielded | 1.4A | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 0.1ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $2.180 25+ $2.150 50+ $2.120 100+ $2.090 More Pricing... | 560µH | 110mA | Shielded | 105mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 12.5ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.240 25+ $2.180 50+ $2.110 100+ $2.050 More Pricing... | 680nH | 110mA | Shielded | 105mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 13.5ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $2.180 25+ $2.150 50+ $2.120 100+ $2.090 More Pricing... | 820µH | 105mA | Shielded | 95mA | LPS4012 Series | 3.9mm x 3.9mm x 1.1mm | 20ohm | ± 20% | 3.9mm | 3.9mm | 1.1mm | ||||||