SDR1806 Series SMD Power Inductors:
22 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.340 25+ $1.270 50+ $1.210 100+ $1.140 | 68µH | 2.1A | Unshielded | 3.8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.13ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 10+ $1.330 25+ $1.310 50+ $1.210 100+ $1.110 | 33µH | 3A | Unshielded | 5.4A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.068ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.320 25+ $1.250 | 8.2µH | 7A | Unshielded | 9.4A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.02ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.320 25+ $1.250 50+ $1.190 100+ $1.120 | 1µH | 10A | Unshielded | 30A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 4000µohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $1.210 25+ $1.180 50+ $1.150 100+ $1.120 | 100µH | 1.7A | Unshielded | 3.2A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.19ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.100 | 47µH | 2.5A | Unshielded | 4.6A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.095ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 | 470µH | 800mA | Unshielded | 1.5A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.82ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.320 25+ $1.250 50+ $1.190 100+ $1.120 More Pricing... | 330µH | 1A | Unshielded | 1.8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.58ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.890 10+ $1.790 25+ $1.620 50+ $1.460 100+ $1.320 | 150µH | 1.4A | Unshielded | 2.6A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.27ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.110 | 5.6µH | 6.4A | Unshielded | 12.8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.015ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.510 | 22µH | 3.6A | Unshielded | 6.7A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.045ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.737 1250+ $0.736 | 68µH | 2.1A | Unshielded | 3.8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 130mohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.110 | 15µH | 4.3A | Unshielded | 8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.035ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.050 | 1µH | 500mA | Unshielded | 1A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 1.8ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.900 1000+ $0.865 2000+ $0.785 4000+ $0.704 6000+ $0.680 More Pricing... | 100µH | 1.7A | Unshielded | 3.2A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.19ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.760 1250+ $0.756 2000+ $0.753 3750+ $0.750 | 330µH | 1A | Unshielded | 1.8A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.58ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
04P1915 RoHS | Each (Supplied on Cut Tape) Cut Tape | 100+ $1.170 | 3.3µH | 7.6A | Unshielded | 17A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 9.8mohm | ± 20% | 18.3mm | 14mm | 6.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.100 | 220µH | 1.1A | Unshielded | 2.2A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.42ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.100 | 10µH | 5.3A | Unshielded | 10A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 25mohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.330 | 2.2µH | 9A | Unshielded | 22A | SDR1806 Series | - | 6.8mohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.130 | 680µH | 700mA | Unshielded | 1.2A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 1.2ohm | ± 10% | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.900 1000+ $0.865 2000+ $0.785 4000+ $0.704 6000+ $0.680 More Pricing... | 47µH | 2.5A | Unshielded | 4.6A | SDR1806 Series | 18.3mm x 14mm x 6.6mm | 0.095ohm | ± 20% | 18.3mm | 14mm | 6.6mm | ||||||