SRP1238A Series SMD Power Inductors:
38 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.020 10+ $1.720 25+ $1.540 | Total:$2.02 Min: 1 / Mult: 1 Total:$154.00 Min: 100 / Mult: 1 | 100nH | 43A | Shielded | 84A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 430µohm | ± 30% | 13.5mm | 12.5mm | 3.3mm | ||||||
1+ $1.980 10+ $1.680 25+ $1.520 50+ $1.480 | Total:$1.98 Min: 1 / Mult: 1 Total:$16.80 Min: 10 / Mult: 1 | 4.7µH | 10A | Shielded | 24A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0185ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
1+ $1.910 10+ $1.650 | Total:$1.91 Min: 1 / Mult: 1 Total:$165.00 Min: 100 / Mult: 1 | 1.2µH | 21A | Shielded | 37A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 4000µohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
1+ $1.950 10+ $1.690 25+ $1.520 50+ $1.480 | Total:$1.95 Min: 1 / Mult: 1 Total:$16.90 Min: 10 / Mult: 1 | 2.2µH | 16A | Shielded | 29A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 8mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 Total:$870.00 Min: 500 / Mult: 500 | 3.3µH | 12A | Shielded | 27A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0135ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 1µH | 24A | Shielded | 40A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0035ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 3.3µH | 12A | Shielded | 27A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0135ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 470nH | 32A | Shielded | 55A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 1.8mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 Total:$870.00 Min: 500 / Mult: 500 | 600nH | 29A | Shielded | 51A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0022ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 600nH | 29A | Shielded | 51A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0022ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 1.5µH | 19A | Shielded | 35A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 5.5mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 | 1.8µH | 17A | Shielded | 30A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.007ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 | 5.6µH | 9.5A | Shielded | 19A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.022ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 Total:$870.00 Min: 500 / Mult: 500 | 8.2µH | 8.5A | Shielded | 16A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.028ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 8.2µH | 8.5A | Shielded | 16A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.028ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
1+ $2.020 | Total:$2.02 Min: 1 / Mult: 1 Total:$202.00 Min: 100 / Mult: 1 | 10µH | 7A | Shielded | 14A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.034ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 | 220nH | 38.5A | Shielded | 65A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 810µohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
250+ $1.740 | Total:$870.00 Min: 500 / Mult: 500 Total:$870.00 Min: 500 / Mult: 500 | 470nH | 32A | Shielded | 55A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 1.8mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 150nH | 41A | Shielded | 75A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 480µohm | ± 30% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.460 1000+ $1.420 2000+ $1.320 4000+ $1.210 6000+ $1.180 More Pricing... | Total:$730.00 Min: 500 / Mult: 500 | 10µH | 7A | Shielded | 14A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.034ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 6.8µH | 9A | Shielded | 18A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.024ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 100nH | 43A | Shielded | 84A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 430µohm | ± 30% | 13.5mm | 12.5mm | 3.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 4.7µH | 10A | Shielded | 24A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 0.0185ohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||
250+ $1.560 | Total:$780.00 Min: 500 / Mult: 500 Total:$780.00 Min: 500 / Mult: 500 | 330nH | 36.5A | Shielded | 62A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 1mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 1000+ $1.140 2000+ $1.030 4000+ $0.923 6000+ $0.890 More Pricing... | Total:$590.00 Min: 500 / Mult: 500 | 820nH | 25A | Shielded | 44A | SRP1238A Series | 13.5mm x 12.5mm x 3.3mm | 3mohm | ± 20% | 13.5mm | 12.5mm | 3.3mm | |||||