SRP3220A Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48AM5196 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 470nH | 8A | Shielded | 9A | SRP3220A Series | 1210 [3225 Metric] | 0.0112ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5195 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.883 10+ $0.749 25+ $0.712 50+ $0.673 100+ $0.636 More Pricing... | 330nH | 8.5A | Shielded | 11A | SRP3220A Series | 1210 [3225 Metric] | 9600µohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5198 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 1µH | 6.2A | Shielded | 7.5A | SRP3220A Series | 1210 [3225 Metric] | 0.022ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5200 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 2.2µH | 3.7A | Shielded | 5A | SRP3220A Series | 1210 [3225 Metric] | 0.046ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5197 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 680nH | 7A | Shielded | 8A | SRP3220A Series | 1210 [3225 Metric] | 0.016ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5203 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 6.8µH | 2.3A | Shielded | 2.3A | SRP3220A Series | 1210 [3225 Metric] | 0.126ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5202 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 4.7µH | 2.8A | Shielded | 3.4A | SRP3220A Series | 1210 [3225 Metric] | 0.098ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5199 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 1.5µH | 5.3A | Shielded | 6A | SRP3220A Series | 1210 [3225 Metric] | 0.031ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
48AM5201 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.775 25+ $0.736 50+ $0.696 100+ $0.657 More Pricing... | 3.3µH | 3.2A | Shielded | 4.2A | SRP3220A Series | 1210 [3225 Metric] | 0.065ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||