Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R33MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM5195RL
Cut Tape48AM5195
Product RangeSRP3220A Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.875 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.875 |
| 10+ | $0.741 |
| 15+ | $0.713 |
| 25+ | $0.683 |
| 50+ | $0.655 |
| 125+ | $0.626 |
| 250+ | $0.601 |
| 500+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R33MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM5195RL
Cut Tape48AM5195
Product RangeSRP3220A Series
Inductance330nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP3220A Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max9600µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP3220A Series
DC Resistance Max
9600µohm
Product Length
3.2mm
Product Height
1.8mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
11A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
