SRR4018 Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.210 10+ $0.942 25+ $0.899 50+ $0.855 100+ $0.812 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 1.3A | Shielded | 1A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.15ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $0.805 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 1.03A | Shielded | 820mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.22ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.040 10+ $0.872 25+ $0.829 50+ $0.785 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.250 10+ $1.100 25+ $1.020 50+ $0.936 100+ $0.852 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µH | 500mA | Shielded | 380mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.86ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
78AK8647 RoHS | 1+ $0.919 10+ $0.872 25+ $0.829 50+ $0.785 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 620mA | Shielded | 450mA | SRR4018 Series | - | - | 0.6ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
1+ $0.303 10+ $0.303 25+ $0.303 50+ $0.303 100+ $0.303 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 3.3µH | 1.95A | Shielded | 1.8A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.065ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 800+ $0.621 1600+ $0.613 3200+ $0.604 | Min: 800 / Mult: 800 | 10µH | 1.3A | Shielded | 1A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 150mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.619 5000+ $0.606 10000+ $0.564 20000+ $0.530 30000+ $0.497 More Pricing... | Min: 800 / Mult: 800 | 68µH | 500mA | Shielded | 380mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.86ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.619 5000+ $0.606 10000+ $0.564 20000+ $0.530 30000+ $0.497 More Pricing... | Min: 800 / Mult: 800 | 22µH | 880mA | Shielded | 650mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 300mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.619 5000+ $0.606 10000+ $0.564 20000+ $0.530 30000+ $0.497 More Pricing... | Min: 800 / Mult: 800 | 47µH | 620mA | Shielded | 450mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 600mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.810 25+ $0.767 50+ $0.723 100+ $0.680 | Min: 1 / Mult: 1 | 10µH | 1.3A | Shielded | 1A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 150mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.619 5000+ $0.606 10000+ $0.564 20000+ $0.530 30000+ $0.497 More Pricing... | Min: 800 / Mult: 800 | 180µH | 180mA | Shielded | 250mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 4ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
500+ $0.696 | Min: 800 / Mult: 800 Min: 800 / Mult: 800 | 22µH | 880mA | Shielded | 650mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 300mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.619 5000+ $0.606 10000+ $0.564 20000+ $0.530 30000+ $0.497 More Pricing... | Min: 800 / Mult: 800 | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm |