SRR4818A Series SMD Power Inductors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.070 10+ $0.955 25+ $0.922 50+ $0.889 100+ $0.856 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 5.6µH | 2.3A | Shielded | 1.35A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.09ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.170 10+ $0.996 25+ $0.949 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 18µH | 1.4A | Shielded | 790mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.28ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.490 10+ $1.290 25+ $1.170 50+ $1.140 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 12µH | 1.6A | Shielded | 950mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.17ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.170 10+ $0.996 25+ $0.949 50+ $0.903 100+ $0.856 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 2.6A | Shielded | 1.5A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.08ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.420 10+ $1.260 25+ $1.170 50+ $1.080 100+ $0.982 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.5µH | 4.7A | Shielded | 3A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.035ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.170 10+ $0.996 25+ $0.949 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 750mA | Shielded | 470mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.63ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.390 10+ $1.210 25+ $1.130 50+ $1.120 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 2.2A | Shielded | 1.25A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.1ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.170 10+ $0.968 25+ $0.929 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 5.1A | Shielded | 3.6A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.025ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.420 10+ $1.230 25+ $0.996 50+ $0.941 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 3.1A | Shielded | 2.1A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.055ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
1+ $1.170 10+ $0.996 25+ $0.949 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 39µH | 800mA | Shielded | 530mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.54ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.616 5000+ $0.601 10000+ $0.556 20000+ $0.518 30000+ $0.483 More Pricing... | Min: 800 / Mult: 800 | 4.7µH | 2.6A | Shielded | 1.5A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 80mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.616 5000+ $0.601 10000+ $0.556 20000+ $0.518 30000+ $0.483 More Pricing... | Min: 800 / Mult: 800 | 15µH | 1.5A | Shielded | 870mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.22ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.616 5000+ $0.601 10000+ $0.556 20000+ $0.518 30000+ $0.483 More Pricing... | Min: 800 / Mult: 800 | 12µH | 1.6A | Shielded | 950mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 170mohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
1+ $1.090 10+ $0.996 25+ $0.966 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 900mA | Shielded | 560mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.5ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.616 5000+ $0.601 10000+ $0.556 20000+ $0.518 30000+ $0.483 More Pricing... | Min: 800 / Mult: 800 | 22µH | 1.25A | Shielded | 720mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.36ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
500+ $0.859 | Min: 800 / Mult: 800 Min: 800 / Mult: 800 | 15µH | 1.5A | Shielded | 870mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.22ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | ||||||
500+ $0.859 | Min: 800 / Mult: 800 Min: 800 / Mult: 800 | 22µH | 1.25A | Shielded | 720mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.36ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm |