TCK Series SMD Power Inductors :
21 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Common Mode Filter Case
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.190 | 5.6µH | 3.5A | Unshielded | TCK Series | - | 4mm x 4mm x 2.1mm | 90mohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
Each | 1+ $4.740 | 10µH | 1.44A | Unshielded | TCK Series | 5.8mm x 5.2mm x 4.5mm | - | 100mohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
TRACO POWER | Each | 1+ $10.540 | 2.2µH | 11A | Unshielded | TCK Series | - | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
TRACO POWER | Each | 1+ $5.460 | 18µH | 1.23A | Unshielded | TCK Series | - | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+ $5.460 | 3.3µH | 2A | Unshielded | TCK Series | - | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+ $5.300 | 12µH | 1.4A | Unshielded | TCK Series | - | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ $7.750 10+ $6.290 100+ $4.530 500+ $4.530 1000+ $4.530 More Pricing... | 22µH | 680mA | Unshielded | TCK Series | - | 4.5mm x 4mm x 3.2mm | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | ||||||
Each | 1+ $14.190 | 3.3µH | 3.3A | Unshielded | TCK Series | - | - | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
74AJ3277 RoHS | Each | 1+ $14.190 | 12µH | 4A | Unshielded | TCK Series | - | - | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | |||||
78AK8808 RoHS | Each | 1+ $5.280 10+ $4.210 25+ $3.800 50+ $3.800 100+ $3.800 More Pricing... | 10µH | 2.8A | Unshielded | TCK Series | - | - | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8812 RoHS | Each | 1+ $5.080 10+ $4.070 25+ $3.650 50+ $3.650 100+ $3.650 More Pricing... | 22µH | 1.9A | Unshielded | TCK Series | - | - | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8807 RoHS | Each | 1+ $5.370 10+ $4.280 25+ $3.870 50+ $3.870 100+ $3.870 More Pricing... | 2.2µH | 4.9A | Unshielded | TCK Series | - | - | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8809 RoHS | Each | 1+ $5.080 10+ $4.070 25+ $3.650 50+ $3.650 100+ $3.650 More Pricing... | 6.8µH | 2.84A | Unshielded | TCK Series | - | - | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
87AK0587 RoHS | Each | 1+ $8.980 10+ $7.190 25+ $6.490 50+ $6.490 100+ $6.490 More Pricing... | 4.7µH | 12A | Unshielded | TCK Series | - | - | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | |||||
78AK8806 RoHS | Each | 1+ $5.210 10+ $4.150 25+ $3.750 50+ $3.750 100+ $3.750 More Pricing... | 47µH | 1.2A | Unshielded | TCK Series | - | - | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8811 RoHS | Each | 1+ $5.010 10+ $4.070 25+ $3.550 50+ $3.550 100+ $3.550 More Pricing... | 100µH | 800mA | Unshielded | TCK Series | - | - | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
TRACO POWER | Each | 1+ $5.460 | 27µH | 970mA | Unshielded | TCK Series | - | - | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ $6.790 10+ $5.430 100+ $3.980 500+ $3.980 1000+ $3.980 More Pricing... | 22µH | 580mA | Unshielded | TCK Series | - | 3.5mm x 3mm x 2mm | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | ||||||
TRACO POWER | Each | 1+ $10.540 | 8.2µH | 1.5A | Unshielded | TCK Series | - | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ $14.190 | 10µH | 2.3A | Unshielded | TCK Series | - | 4.7mm x 5.4mm x 2.2mm | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | ||||||
87AK0589 RoHS | Each | 1+ $9.960 10+ $7.960 25+ $7.190 50+ $7.190 100+ $7.190 More Pricing... | 3.3µH | 15A | Unshielded | TCK Series | - | - | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | |||||