VLF Series SMD Power Inductors:
52 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33P8710 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22µH | 490mA | Shielded | 330mA | VLF Series | 0.76ohm | ± 20% | 2.8mm | 2.6mm | 1.2mm | |||||
33P8708 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10µH | 670mA | Shielded | 490mA | VLF Series | 0.41ohm | ± 20% | 2.8mm | 2.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.2µH | 1.3A | Shielded | 1A | VLF Series | 100mohm | ± 20% | 2.8mm | 2.6mm | 1.2mm | ||||||
26M4836 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22µH | 510mA | Shielded | 520mA | VLF Series | 0.82ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
53W1999 | Each | Pricing is unavailable. Please contact customer services. | 3.9µH | 9A | Shielded | 9.9A | VLF Series | 8400µohm | ± 30% | 12mm | 11.7mm | 6mm | |||||
53W2014 | Each | Pricing is unavailable. Please contact customer services. | 3.3µH | 1.3A | Shielded | 1.7A | VLF Series | 0.14ohm | ± 20% | 4.7mm | 4.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10µH | 3.8A | Shielded | 3.8A | VLF Series | 0.033ohm | ± 20% | 10mm | 9.7mm | 4mm | ||||||
53W2008 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 780mA | Shielded | 800mA | VLF Series | 0.36ohm | ± 20% | 4.7mm | 4.5mm | 1mm | |||||
53W2010 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 500mA | Shielded | 540mA | VLF Series | 0.85ohm | ± 20% | 4.7mm | 4.5mm | 1mm | |||||
53W1995 | Each | Pricing is unavailable. Please contact customer services. | 150µH | 1.7A | Shielded | 1.6A | VLF Series | 0.215ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W1994 | Each | Pricing is unavailable. Please contact customer services. | 15µH | 5A | Shielded | 5A | VLF Series | 0.026ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W2009 | Each | Pricing is unavailable. Please contact customer services. | 15µH | 620mA | Shielded | 660mA | VLF Series | 0.55ohm | ± 20% | 4.7mm | 4.5mm | 1mm | |||||
53W2015 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 1.2A | Shielded | 1.5A | VLF Series | 0.16ohm | ± 20% | 4.7mm | 4.5mm | 1.2mm | |||||
53W1991 | Each | Pricing is unavailable. Please contact customer services. | 1.8µH | 12A | Shielded | 14.6A | VLF Series | 4400µohm | ± 30% | 12mm | 11.7mm | 6mm | |||||
53W2000 | Each | Pricing is unavailable. Please contact customer services. | 33µH | 3.5A | Shielded | 3.4A | VLF Series | 0.053ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W2016 | Each | Pricing is unavailable. Please contact customer services. | 6.8µH | 1A | Shielded | 1.2A | VLF Series | 200mohm | ± 20% | 4.7mm | 4.5mm | 1.2mm | |||||
53W1993 | Each | Pricing is unavailable. Please contact customer services. | 100µH | 2A | Shielded | 1.9A | VLF Series | 0.152ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W1996 | Each | Pricing is unavailable. Please contact customer services. | 2.7µH | 10A | Shielded | 12A | VLF Series | 6400µohm | ± 30% | 12mm | 11.7mm | 6mm | |||||
53W2011 | Each | Pricing is unavailable. Please contact customer services. | 33µH | 410mA | Shielded | 430mA | VLF Series | 1.3ohm | ± 20% | 4.7mm | 4.5mm | 1mm | |||||
53W2024 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 1.1A | Shielded | 1.7A | VLF Series | 130mohm | ± 20% | 4.7mm | 4.5mm | 1.4mm | |||||
53W1997 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 4.2A | Shielded | 4.1A | VLF Series | 0.036ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W2002 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 7.7A | Shielded | 9.1A | VLF Series | 0.0116ohm | ± 30% | 12mm | 11.7mm | 6mm | |||||
53W2005 | Each | Pricing is unavailable. Please contact customer services. | 68µH | 2.5A | Shielded | 2.3A | VLF Series | 100mohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W1998 | Each | Pricing is unavailable. Please contact customer services. | 220µH | 1.3A | Shielded | 1.3A | VLF Series | 0.352ohm | ± 20% | 12mm | 11.7mm | 6mm | |||||
53W2006 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 900mA | Shielded | 900mA | VLF Series | 0.26ohm | ± 20% | 3.7mm | 3.5mm | 1.4mm |