Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF3012AT-2R2M1R0Copy
Newark Part No.33P8709
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3012AT-2R2M1R0Copy
Newark Part No.33P8709
Product RangeVLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
100mohm
Product Length
2.8mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
