XFL5015 Series SMD Power Inductors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.220 | 420nH | 12.7A | Shielded | 6.3A | XFL5015 Series | 5.48mm x 5.28mm x 1.5mm | 7190µohm | ± 20% | 5.48mm | 5.28mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.080 25+ $2.880 50+ $2.580 | 1.2µH | 9.2A | Shielded | 3.7A | XFL5015 Series | 5.48mm x 5.28mm x 1.5mm | 0.0166ohm | ± 20% | 5.48mm | 5.28mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.080 25+ $2.880 50+ $2.580 | 1.5µH | 8A | Shielded | 3.1A | XFL5015 Series | 5.48mm x 5.28mm x 1.5mm | 0.0201ohm | ± 20% | 5.48mm | 5.28mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.080 25+ $2.880 50+ $2.580 | 220nH | 16.2A | Shielded | 9.3A | XFL5015 Series | 5.48mm x 5.28mm x 1.5mm | 4830µohm | ± 20% | 5.48mm | 5.28mm | 1.5mm | ||||||