SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$2.140
25+
$2.050
50+
$1.880
100+
$1.710
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
Total:$171.00
Min: 100 / Mult: 1
1.5µH
9.9A
Shielded
8.3A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.015ohm
± 20%
7.5mm
6.7mm
3mm
19X1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.960
25+
$1.850
50+
$1.740
Total:$2.29
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.041ohm
± 20%
7.5mm
6.7mm
3mm
49AC4101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.920
10+
$3.350
25+
$3.010
Total:$3.92
Min: 1 / Mult: 1
Total:$301.00
Min: 100 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
20AM4871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.620
25+
$3.350
50+
$2.920
100+
$2.490
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
150nH
29A
-
60A
TPI Series
-
620µohm
± 10%
7mm
6.7mm
9mm
82AC2160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.240
10+
$3.600
25+
$3.320
50+
$2.890
100+
$2.470
Total:$4.24
Min: 1 / Mult: 1
Total:$36.00
Min: 10 / Mult: 1
33µH
2.6A
Shielded
4A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.14ohm
± 20%
7.9mm
6.7mm
5.4mm
82AC2164

RoHS

Each (Supplied on Cut Tape)
1+
$2.870
10+
$2.520
Total:$2.87
Min: 1 / Mult: 1
Total:$25.20
Min: 10 / Mult: 1
47µH
2.1A
Shielded
3A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
82AC2158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.410
10+
$2.810
25+
$2.450
Total:$3.41
Min: 1 / Mult: 1
Total:$28.10
Min: 10 / Mult: 1
10µH
4A
Shielded
6.5A
MPLCV Series
7.9mm x 6.7mm x 4.5mm
0.045ohm
± 20%
7.9mm
6.7mm
4.5mm
28AH6408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.550
25+
$3.510
50+
$3.340
100+
$3.170
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
110nH
36A
Shielded
47A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
19X1770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.920
100+
$1.820
Total:$2.51
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
150nH
29A
Shielded
31A
MPCH Series
8mm x 6.7mm x 4mm
150µohm
± 20%
8mm
6.7mm
4mm
19X1769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.440
10+
$2.080
25+
$1.950
50+
$1.840
Total:$2.44
Min: 1 / Mult: 1
Total:$184.00
Min: 100 / Mult: 1
240nH
23A
Shielded
19A
MPCH Series
8mm x 6.7mm x 3mm
240µohm
± 20%
8mm
6.7mm
3mm
82AC2161

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.210
2000+
$2.090
4000+
$1.890
6000+
$1.820
10000+
$1.750
Total:$2,210.00
Min: 1000 / Mult: 1000
33µH
2.6A
Shielded
4A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.14ohm
± 20%
7.9mm
6.7mm
5.4mm
28AH6407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.600
25+
$3.450
50+
$3.310
100+
$3.170
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
90nH
36A
Shielded
64A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
41Y0339

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.757
4000+
$0.682
6000+
$0.657
10000+
$0.643
Total:$2,271.00
Min: 3000 / Mult: 1000
33µH
1.1A
Shielded
1.02A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.12ohm
± 20%
6.7mm
6.7mm
4mm
19X1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.960
25+
$1.860
50+
$1.760
Total:$2.29
Min: 1 / Mult: 1
Total:$176.00
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
6.3A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.03ohm
± 20%
7.5mm
6.7mm
3mm
82AC2165

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.210
2000+
$2.090
4000+
$1.890
6000+
$1.820
10000+
$1.750
Total:$2,210.00
Min: 1000 / Mult: 1000
47µH
2.1A
Shielded
3A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
82AC2159

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.210
2000+
$2.090
4000+
$1.890
6000+
$1.820
10000+
$1.750
Total:$2,210.00
Min: 1000 / Mult: 1000
10µH
4A
Shielded
6.5A
MPLCV Series
7.9mm x 6.7mm x 4.5mm
0.045ohm
± 20%
7.9mm
6.7mm
4.5mm
82AC2163

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.210
2000+
$2.090
4000+
$1.890
6000+
$1.820
10000+
$1.750
Total:$2,210.00
Min: 1000 / Mult: 1000
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
28AH6409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.470
10+
$3.740
25+
$3.580
50+
$3.420
100+
$3.250
More Pricing...
Total:$4.47
Min: 1 / Mult: 1
150nH
36A
Shielded
37A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
29K6201

RoHS

Each (Supplied on Cut Tape)
100+
$5.230
Total:$8,891.00
Min: 1700 / Mult: 1700
Total:$8,891.00
Min: 1700 / Mult: 1700
15µH
2.22A
Shielded
2.5A
FP3 Series
7.25mm x 6.7mm x 3mm
0.127ohm
± 15%
7.25mm
6.7mm
3mm
31R1293

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.570
1000+
$2.450
2000+
$2.340
4000+
$2.160
6000+
$2.110
More Pricing...
Total:$1,912.08
Min: 744 / Mult: 744
100nH
53A
Shielded
105A
FP1505 Series
14.7mm x 6.7mm x 5mm
470µohm
± 10%
14.7mm
6.7mm
5mm
29K6193

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.430
2000+
$4.210
4000+
$3.910
8000+
$3.650
12000+
$3.510
More Pricing...
Total:$7,531.00
Min: 1700 / Mult: 1700
200nH
15.3A
Shielded
20.8A
FP3 Series
-
0.00188ohm
± 15%
7.25mm
6.7mm
3mm
29K6202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
2000+
$4.080
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Total:$7,276.00
Min: 1700 / Mult: 1700
15µH
2.22A
Shielded
2.5A
FP3 Series
7.25mm x 6.7mm x 3mm
0.127ohm
± 15%
7.25mm
6.7mm
3mm
29K6192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.580
Total:$14,586.00
Min: 1700 / Mult: 1700
Total:$85.80
Min: 10 / Mult: 1700
200nH
15.3A
Shielded
20.8A
FP3 Series
7.25mm x 6.7mm x 3mm
0.00188ohm
± 15%
7.25mm
6.7mm
3mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK