Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R15M
Newark Part No.28AH6409
Product RangeVLB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.740 |
| 25+ | $3.580 |
| 50+ | $3.420 |
| 100+ | $3.250 |
| 250+ | $3.220 |
| 1000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R15M
Newark Part No.28AH6409
Product RangeVLB Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeVLB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max286µohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width6.7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
36A
Saturation Current (Isat)
37A
Power Inductor Case
-
DC Resistance Max
286µohm
Product Length
6.2mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability