SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17X1709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.550
25+
$1.360
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Shielded
2.7A
CLF-D Series
10mm x 9.7mm x 3.8mm
0.055ohm
± 20%
10mm
9.7mm
3.8mm
28AH6405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.920
25+
$3.740
50+
$3.670
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
290nH
27A
Shielded
48A
VLB Series
-
466µohm
± 20%
11mm
9.7mm
6.3mm
17X1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.960
25+
$1.860
50+
$1.790
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
2.2µH
5A
Shielded
7.5A
CLF-D Series
10mm x 9.7mm x 3.8mm
-
± 30%
10mm
9.7mm
3.8mm
17X1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.580
25+
$1.380
50+
$1.350
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.9A
CLF-D Series
10mm x 9.7mm x 3.8mm
0.125ohm
± 20%
10mm
9.7mm
3.8mm
17X1703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.950
25+
$1.910
50+
$1.880
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.8A
Shielded
10.6A
CLF-D Series
10mm x 9.7mm x 3.8mm
0.0071ohm
± 30%
10mm
9.7mm
3.8mm
17X1716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.860
25+
$1.860
50+
$1.860
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Shielded
560mA
CLF-D Series
10mm x 9.7mm x 3.8mm
1.21ohm
± 20%
10mm
9.7mm
3.8mm
28AH6406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.500
10+
$4.340
25+
$4.310
50+
$4.000
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
360nH
27A
Shielded
35A
VLB Series
-
466µohm
± 20%
11mm
9.7mm
6.3mm
28AH6404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
10+
$5.830
25+
$4.670
50+
$3.710
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
200nH
27A
Shielded
67A
VLB Series
-
466µohm
± 20%
11mm
9.7mm
6.3mm
99W2544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
1.3A
Shielded
1.9A
CLF Series
-
0.125ohm
± 20%
10mm
9.7mm
3.8mm
23T1490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
3.8A
Shielded
3.8A
VLF Series
-
0.033ohm
± 20%
10mm
9.7mm
4mm
99W2539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
700mA
Shielded
880mA
CLF Series
-
0.52ohm
± 20%
10mm
9.7mm
3.8mm
23T1504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
2.6A
Shielded
2.3A
VLF Series
-
0.081ohm
± 20%
10mm
9.7mm
4.5mm
23T1492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
2.8A
Shielded
2.5A
VLF Series
-
0.058ohm
± 20%
10mm
9.7mm
4mm
99W2535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
2.5A
Shielded
3.2A
CLF Series
-
0.04ohm
± 20%
10mm
9.7mm
3.8mm
99W2536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
800mA
Shielded
1A
CLF Series
-
0.38ohm
± 20%
10mm
9.7mm
3.8mm
23T1499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
4.3A
Shielded
4.3A
VLF Series
-
0.029ohm
± 20%
10mm
9.7mm
4.5mm
23T1502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
1A
Shielded
900mA
VLF Series
-
0.499ohm
± 20%
10mm
9.7mm
4.5mm
23T1496
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
1.9A
Shielded
1.7A
VLF Series
-
0.124ohm
± 20%
10mm
9.7mm
4mm
23T1507
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68µH
1.7A
Shielded
1.6A
VLF Series
-
0.182ohm
± 20%
10mm
9.7mm
4.5mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK