Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10040T-151MCopy
Newark Part No.99W2536
Product RangeCLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-151MCopy
Newark Part No.99W2536
Product RangeCLF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeCLF Series
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.38ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
