Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB12065HT-R36M
Newark Part No.28AH6406
Product RangeVLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $5.500 |
10+ | $4.340 |
25+ | $4.310 |
50+ | $4.000 |
100+ | $3.480 |
250+ | $3.340 |
1000+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB12065HT-R36M
Newark Part No.28AH6406
Product RangeVLB Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeVLB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max466µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width9.7mm
Product Height6.3mm
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
35A
Power Inductor Case
-
DC Resistance Max
466µohm
Product Length
11mm
Product Height
6.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability